The TDA2EGAHQABCRQ1 is an automotive microcontroller with 760 terminals, operating over a temperature range of -40 to 125 degrees Celsius. It features a 32-bit external data bus and a 16-bit address bus. The device is packaged in a 23x23mm S-PBGA and is compliant with AEC-Q100 screening level. It operates at a supply voltage of 1.11 to 1.2V and has a maximum clock frequency of 38.4MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TDA2EGAHQABCRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 760 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B760 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.15 |
| Supply Voltage-Min | 1.11 |
| Supply Voltage-Max | 1.2 |
| Clock Frequency-Max | 38.4 |
| Number of I/O Lines | 215 |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TDA2EGAHQABCRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.