The TDA2PHGRCQACDQ1 is a 32-bit microcontroller from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device has 784 terminals and is packaged in a 23x23mm LFBGA. It features a 1.11-1.2V supply voltage and a maximum clock frequency of 38.4MHz. The microcontroller has 247 I/O lines and supports a 32-bit external data bus and a 16-bit address bus. It meets the AEC-Q100 screening level.
Texas Instruments TDA2PHGRCQACDQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 784 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B784 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.15 |
| Supply Voltage-Min | 1.11 |
| Supply Voltage-Max | 1.2 |
| Clock Frequency-Max | 38.4 |
| Number of I/O Lines | 247 |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TDA2PHGRCQACDQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.