
The TDC1000PW is a dual 12-bit analog-to-digital converter with a supply voltage range of 2.7V to 5.5V. It is packaged in a 28-pin TSSOP package and is compliant with the AEC-Q100 automotive standard. The device operates over a temperature range of -40°C to 125°C and has a width of 4.4mm and a length of 9.7mm.
Sign in to ask questions about the Texas Instruments TDC1000PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TDC1000PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| Screening Level | AEC-Q100 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TDC1000PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.