
The TDC1000PWR is a dual-channel analog IC from Texas Instruments, packaged in a TSSOP-28 package. It operates over a temperature range of -40 to 125°C and is compliant with AEC-Q100. The IC has a nominal supply voltage of 3.7V and can handle input voltages up to 5.5V. It features 28 terminals and has a width of 4.4mm and a length of 9.7mm.
Sign in to ask questions about the Texas Instruments TDC1000PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TDC1000PWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| Screening Level | AEC-Q100 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TDC1000PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.