
The TDC1000QPWRQ1 is a 28-pin SOP integrated circuit from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The device has a single function and is available in a 4.4mm wide, 9.7mm long package. It can be supplied with a voltage between 2.7V and 5.5V. The TDC1000QPWRQ1 meets the AEC-Q100 screening level.
Texas Instruments TDC1000QPWRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TDC1000QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.