
The TDC1011QPWQ1 is a 28-pin dual channel IC from Texas Instruments, packaged in a TSSOP-28 package. It operates over a temperature range of -40 to 125°C and is designed for automotive applications. The device has a supply voltage range of 2.7V to 5.5V and can handle input voltages up to 5.5V. It features 2 channels and is designed for specialized analog applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TDC1011QPWQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TDC1011QPWQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.