
Industrial-grade Time to Digital Converter (TDC) with 55ps resolution. Features a single channel and one function, operating across a -40°C to 85°C temperature range. This 14-terminal component utilizes a 14-pin TSSOP package (R-PDSO-G14) with a supply voltage range of 2V to 3.6V. Input voltage is supported from 2V to 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TDC7200PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TDC7200PWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TDC7200PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.