
The TDC7201ZAXR is an industrial-grade data converter from Texas Instruments, featuring a single channel and a maximum operating temperature of 85°C. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. The device is packaged in a 4x4mm S-PBGA-B25 package with 25 terminals positioned on the bottom. It operates within a temperature range of -40 to 85°C and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TDC7201ZAXR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B25 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TDC7201ZAXR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.