
Industrial-grade time-to-digital converter (TDC) for time-of-flight applications. Features a single channel with a 25-terminal, 4x4mm bottom-entry S-PBGA package. Operates with a supply voltage range of 2V to 3.6V, supporting input voltages from 2V to 3.6V. Designed for industrial temperature ranges, from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TDC7201ZAXT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TDC7201ZAXT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B25 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TDC7201ZAXT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.