
Digital receiver IC with a 1.65Gbps data rate, featuring 3 receivers and a 100-pin HTQFP package. Operates with a dual supply voltage range of 3V to 3.6V, drawing a maximum supply current of 370mA. Extended operating temperature range from -55°C to 125°C. RoHS compliant and lead-free.
Texas Instruments TFP401AMPZPEP technical specifications.
| Package/Case | HTQFP |
| Data Rate | 1.65Gbps |
| Dual Supply Voltage | 3.3V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 370mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Receivers | 3 |
| Operating Supply Current | 370mA |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 370mA |
| Weight | 0.017827oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TFP401AMPZPEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
