
Digital Receiver 3RX 100-Pin HTQFP EP Tray
Sign in to ask questions about the Texas Instruments TFP401APZP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TFP401APZP technical specifications.
| Package/Case | HTQFP |
| Dual Supply Voltage | 3.3V |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 370mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Receivers | 3 |
| Operating Supply Current | 370mA |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 370mA |
| Weight | 0.017827oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TFP401APZP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
