
165-MHz TMDS DVI receiver/deserializer with HSYNC & Panelbus™ integrated circuit 100-HTQFP 0 to 70
Sign in to ask questions about the Texas Instruments TFP401APZPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TFP401APZPG4 technical specifications.
| Package/Case | HTQFP |
| Dual Supply Voltage | 3.3V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 3V |
| Max Frequency | 165MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 370mA |
| Number of Receivers | 3 |
| Operating Supply Current | 370mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 370mA |
| Type | Integrated Circuit (IC) |
| Weight | 0.017827oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TFP401APZPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
