
100-terminal QUAD interface IC, a digital receiver designed for commercial temperature grades. Operates within a 3V to 3.6V supply voltage range. Features a 14mm x 14mm JEDEC S-PQFP-G100 package. Supports a single function with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments TFP401APZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TFP401APZPR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TFP401APZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.