The TFP403PZPG4 is a specialized IC from Texas Instruments, packaged in a 90-unit tray with HTQFP packaging. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device requires a dual supply voltage of 3.3V, with a maximum supply current of 400mA and an operating supply voltage of 3.6V.
Sign in to ask questions about the Texas Instruments TFP403PZPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TFP403PZPG4 technical specifications.
| Package/Case | HTQFP |
| Dual Supply Voltage | 3.3V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400mA |
| Number of Receivers | 1 |
| Operating Supply Current | 400mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 400mA |
| Weight | 0.017827oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TFP403PZPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
