
Digital transmitter IC featuring 3 transmitters and 6 drivers, operating with a data rate of 495Mbps. This integrated circuit supports I2C and Serial interfaces, with a maximum operating frequency of 165MHz. Housed in a 64-pin HTQFP package, it operates within a voltage range of 3V to 3.6V and a temperature range of 0°C to 70°C. The component is RoHS compliant and designed for surface-mount technology.
Sign in to ask questions about the Texas Instruments TFP410PAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TFP410PAP technical specifications.
| Package/Case | HTQFP |
| Data Rate | 495Mbps |
| Frequency | 26MHz |
| Height | 1mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 165MHz |
| Min Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.26W |
| Max Supply Current | 250mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 3 |
| Number of Drivers | 6 |
| Number of I/Os | 32 |
| Number of Receivers | 24 |
| Number of Transmitters | 3 |
| Operating Supply Current | 250mA |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Dissipation | 3.26W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PanelBus™ |
| Supply Current | 250mA |
| Termination | SMD/SMT |
| Type | Integrated Circuit (IC) |
| Weight | 0.009108oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TFP410PAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
