
High-precision, fully-differential operational amplifier featuring 40 µV maximum input offset voltage and 0.1 µV/°C offset drift. This 36 V high-voltage amplifier offers low noise performance with 3.7 nV/√Hz spectral density. Operating across an automotive temperature range of -40°C to 125°C, it boasts a 15 V/µs slew rate and 9.2 MHz unity gain bandwidth. The 8-terminal S-PDSO-G8 package houses a single voltage-feedback amplifier with a nominal supply voltage of ±2.5 V, capable of handling up to ±20 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THP210DGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 1.05 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 40 |
| Average Bias Current-Max (IIB) | 0.002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 15 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 140 |
| Voltage Gain-Min | 562341.3252 |
| Unity Gain BW-Nom | 9200 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.003 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THP210DGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.