
Dual-channel, 8-bit analog-to-digital converter (ADC) with a 40 MSPS sampling rate. Features differential input type, parallel interface, and 2 LSB differential nonlinearity. Offers 42.7 dB signal-to-noise ratio and 53 dB spurious-free dynamic range. Operates with a 3V to 3.6V supply voltage and a maximum power dissipation of 320mW. Packaged in a 48-TQFP, this lead-free component is RoHS compliant and operates from -40°C to 85°C.
Texas Instruments THS0842IPFB technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 40000KS/s |
| Differential Nonlinearity | 2LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 320mW |
| Power Dissipation | 393mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 42.7dB |
| Spurious-free dynamic range (SFDR) | 53dB |
| Supply Current | 73mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS0842IPFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
