Dual-channel, 8-bit Analog-to-Digital Converter (ADC) with a 40MS/s sampling rate. Features differential input type, parallel interface, and bipolar polarity. Operates with a 3V to 3.6V supply voltage, consuming 320mW maximum power. Integral nonlinearity is 2.2 LSB, with an SNR of 42.7dB and SFDR of 53dB. Packaged in a 48-pin TQFP with a temperature range of -40°C to 85°C.
Texas Instruments THS0842IPFBG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 40000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 73mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 320mW |
| Power Dissipation | 393mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 42.7dB |
| Spurious-free dynamic range (SFDR) | 53dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS0842IPFBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.