10-bit, 6 MSPS Analog-to-Digital Converter (ADC) with a quad-channel input. Features a parallel interface, integrated 16x FIFO, and channel auto-scan capability. Offers 1 LSB Integral Nonlinearity (INL) and 61dB Signal-to-Noise Ratio (SNR). Operates from a 3V to 5.25V supply, with a maximum power dissipation of 216mW. Packaged in a 32-TSSOP, this RoHS compliant component is supplied on tape and reel.
Texas Instruments THS10064CDAR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 6000KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 216mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 36mA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 186mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 6000000S/s |
| Signal to Noise Ratio (SNR) | 61dB |
| Spurious-free dynamic range (SFDR) | 65dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS10064CDAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
