10-bit, 6 MSPS Analog-to-Digital Converter (ADC) featuring a quad-channel input with auto-scan capability. Offers a parallel interface, integrated 16x FIFO, and unipolar polarity. Operates from a 3V to 5.25V supply, consuming a maximum of 216mW. Achieves 1 LSB Integral Nonlinearity (INL) and 61dB Signal-to-Noise Ratio (SNR). Packaged in a 32-TSSOP, this lead-free and RoHS-compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments THS10064IDA technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 6000KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 216mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 36mA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 186mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 6000000S/s |
| Signal to Noise Ratio (SNR) | 61dB |
| Spurious-free dynamic range (SFDR) | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS10064IDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
