
10-bit Analog-to-Digital Converter (ADC) featuring a 6 MSPS sampling rate and simultaneous sampling of four input channels. Integral nonlinearity is 1 LSB, with a signal-to-noise ratio of 61 dB and spurious-free dynamic range of 65 dB. This unipolar device operates from a 4.75V to 5.25V supply, consuming 186mW of power. Interface is parallel, supporting DSP/microprocessor connectivity and channel auto-scan functionality. Packaged in a 32-TSSOP, it operates across a -40°C to 85°C temperature range.
Texas Instruments THS1007CDA technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 6000KS/s |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 216mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 36mA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 186mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 6MS/s |
| Signal to Noise Ratio (SNR) | 61dB |
| Spurious-free dynamic range (SFDR) | 65dB |
| Supply Type | Analog, Digital |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1007CDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.