High-speed 10-bit Analog-to-Digital Converter (ADC) with an 8MS/s conversion rate. Features a parallel interface, 2 analog inputs, and a unipolar polarity. Operates with a supply voltage range of 3V to 5.25V, consuming 186mW of power. Offers 61dB Signal-to-Noise Ratio (SNR) and 65dB Spurious-Free Dynamic Range (SFDR). Packaged in a 32-lead TSSOP, this lead-free component is RoHS compliant.
Sign in to ask questions about the Texas Instruments THS10082IDAG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS10082IDAG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 8000KS/s |
| Height | 1.15mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 216mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 36mA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 186mW |
| Power Dissipation | 216mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 8MS/s |
| Signal to Noise Ratio (SNR) | 61dB |
| Spurious-free dynamic range (SFDR) | 65dB |
| Supply Type | Analog, Digital |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS10082IDAG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.