The THS10082IDAR is a 32-pin industrial-grade analog-to-digital converter with 10-bit resolution, operating over a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 5V and can accept analog input voltages up to 4.05V. The device is packaged in a TSSOP-32 package, measuring 6.2mm in width and 11mm in length. It is designed for use in industrial applications, conforming to the industrial temperature grade.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS10082IDAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 6.2 |
| Length | 11 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 4.05 |
| Analog Input Voltage-Min | 1.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THS10082IDAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.