Texas Instruments THS1030EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Sampling Rate | 30000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1030EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.