The THS1030IDWRG4 is a 10-bit analog-to-digital converter with a conversion rate of 30,000 kilosamples per second. It is a single-channel device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The converter has a maximum power dissipation of 150 milliwatts and can operate with a supply voltage between 3 and 5.5 volts. It is packaged in a plastic SOIC-28 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments THS1030IDWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS1030IDWRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 30000KS/s |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 29mA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 87mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 30000000S/s |
| Signal to Noise Ratio (SNR) | 57dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1030IDWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
