
10-bit single-ended analog-to-digital converter (ADC) with a 30MS/s conversion rate. Features a 10-bit resolution, 49.4dB Signal to Noise Ratio (SNR), and 53dB Spurious-free dynamic range (SFDR). Operates from a 3V to 5.5V supply voltage with a nominal supply current of 29mA. Packaged in a 28-pin TSSOP, this RoHS compliant component offers an integral nonlinearity of 2LSB and a maximum power dissipation of 150mW.
Sign in to ask questions about the Texas Instruments THS1030IPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS1030IPWG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 30MS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 29mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 150mW |
| Power Dissipation | 120mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 30MS/s |
| Signal to Noise Ratio (SNR) | 49.4dB |
| Spurious-free dynamic range (SFDR) | 53dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1030IPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
