10-bit, single-channel Analog-to-Digital Converter (ADC) with a 30 MS/s sampling rate. Features a parallel interface and bipolar input, offering 49.3dB Signal-to-Noise Ratio (SNR). Operates from a 5.5V supply and is housed in a 28-pin SOIC package for surface mounting. Suitable for applications requiring precise analog-to-digital conversion within a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments THS1031CDWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS1031CDWRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 30000KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 160mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 160mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 30000000S/s |
| Signal to Noise Ratio (SNR) | 49.3dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1031CDWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
