
10-bit, 30 MSPS analog-to-digital converter (ADC) featuring a 3-bit programmable gain amplifier (PGA). This single-channel, single-ended input device offers a 10-bit resolution with an integral nonlinearity of 2 LSB and a signal-to-noise ratio of 53 dB. Operating from a 3V to 5.5V supply, it consumes a nominal 30.6mA current and dissipates a maximum of 160mW. The ADC utilizes a parallel interface and is housed in a 28-TSSOP package, suitable for operation between 0°C and 70°C.
Texas Instruments THS1031CPWR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 30000KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 30.6mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 160mW |
| Power Dissipation | 135mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 30MS/s |
| Signal to Noise Ratio (SNR) | 53dB |
| Spurious-free dynamic range (SFDR) | 48dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1031CPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
