10-bit, 30 MSPS Analog-to-Digital Converter (ADC) featuring a single-ended input and parallel interface. This component offers integral nonlinearity of 2 LSB and a signal-to-noise ratio of 53 dB, with spurious-free dynamic range at 48 dB. Operates with supply voltages from 3V to 5.5V, consuming a nominal current of 30.6mA and a power dissipation of 135mW. Packaged in a 28-TSSOP, it supports an operating temperature range of -40°C to 85°C and includes integrated programmable digital clamp and gain, along with out-of-range indication and power-down modes.
Texas Instruments THS1031IPW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 30MS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 30.6mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 160mW |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 30MS/s |
| Signal to Noise Ratio (SNR) | 53dB |
| Spurious-free dynamic range (SFDR) | 48dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1031IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.