
10-bit, 30 MSPS Analog-to-Digital Converter (ADC) featuring a single-ended input and parallel interface. This component offers integral nonlinearity of 2 LSB and a signal-to-noise ratio of 53 dB, with spurious-free dynamic range at 48 dB. Operates with a supply voltage range of 3V to 5.5V, consuming a maximum power of 160mW. Packaged in a 28-TSSOP, it functions across an industrial temperature range of -40°C to 85°C. Includes integrated programmable digital clamp and gain, out-of-range indication, and power-down functionality.
Sign in to ask questions about the Texas Instruments THS1031IPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS1031IPWG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 30MS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 30.6mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 160mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 30000000S/s |
| Signal to Noise Ratio (SNR) | 53dB |
| Spurious-free dynamic range (SFDR) | 48dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1031IPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
