
10-bit, 1-channel Analog-to-Digital Converter (ADC) with a 40 MS/s sampling rate and 60 dB Signal-to-Noise Ratio (SNR). Features parallel interface, bipolar polarity, and a 3.3V operating supply voltage. Housed in a 28-pin TSSOP surface-mount package, this RoHS compliant component operates from 0°C to 70°C with a maximum power dissipation of 120mW.
Sign in to ask questions about the Texas Instruments THS1040CPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS1040CPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 40000KS/s |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Nominal Supply Current | 33mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1040CPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
