10-bit, 40 MSPS Analog-to-Digital Converter (ADC) with a parallel interface. Features 1 LSB Differential Nonlinearity and 1.5 LSB Integral Nonlinearity. Operates with a 3V to 3.6V supply voltage, consuming 103mW typical power. Offers a Signal-to-Noise Ratio of 57dB and Spurious-Free Dynamic Range of 70dB. Packaged in a 28-TSSOP, this lead-free, RoHS-compliant component is suitable for 0°C to 70°C operation.
Texas Instruments THS1041CPW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 40000KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 103mW |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 57dB |
| Spurious-free dynamic range (SFDR) | 70dB |
| Supply Current | 34mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1041CPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.