
10-bit, 40 MSPS Analog-to-Digital Converter (ADC) featuring a programmable gain amplifier (PGA) and internal precision clamp. This single-channel ADC offers a 1.5 LSB Integral Nonlinearity (INL) and a 57dB Signal-to-Noise Ratio (SNR). Operates with a 3V to 3.6V supply voltage, consuming a maximum of 125mW. The parallel interface facilitates data transfer, and the component is RoHS compliant and lead-free. Packaged in a 28-TSSOP, it operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments THS1041CPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS1041CPWG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 40000KS/s |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 34mA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 103mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 57dB |
| Spurious-free dynamic range (SFDR) | 70dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1041CPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
