10-bit Analog-to-Digital Converter (ADC) with a 40 MSPS conversion rate. Features a parallel interface and bipolar polarity. Offers 1.5 LSB integral nonlinearity and 57 dB signal-to-noise ratio. Operates with a 3V to 3.6V supply voltage and consumes 103mW power. Packaged in a 28-TSSOP, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments THS1041CPWR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 40000KS/s |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 34mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 103mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 57dB |
| Spurious-free dynamic range (SFDR) | 70dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1041CPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
