The THS1041IPWR is a 10-bit 1-channel analog-to-digital converter with a conversion rate of 40,000 KS/s and a sampling rate of 40,000,000 S/s. It operates over a temperature range of -40°C to 85°C and is supplied by a 3.3V voltage source. The device is mounted in a surface mount TSSOP-28 package and is compliant with RoHS regulations. It has a nominal supply current of 34mA and a maximum power dissipation of 125mW.
Sign in to ask questions about the Texas Instruments THS1041IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS1041IPWR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 40000KS/s |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Nominal Supply Current | 34mA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1041IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
