
12-bit, 6MS/s Analog-to-Digital Converter (ADC) featuring a parallel interface and unipolar polarity. This IC offers a sampling rate of 6000KS/s with 1.5LSB integral nonlinearity and 69dB signal-to-noise ratio. It operates from a 3V to 5.25V supply range, with a maximum power dissipation of 600mW. The component is housed in a 32-TSSOP package, suitable for applications requiring high-speed data conversion.
Texas Instruments THS1206CDAG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 6000KS/s |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 186mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 6MS/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Spurious-free dynamic range (SFDR) | 71dB |
| Supply Current | 36mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1206CDAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
