
12-bit, 6 MSPS Analog-to-Digital Converter (ADC) featuring simultaneous sampling across four channels. Offers a parallel interface for DSP and microcontroller integration, with automatic channel scanning. Achieves 69dB Signal-to-Noise Ratio (SNR) and 71dB Spurious-free dynamic range (SFDR), with an Integral Nonlinearity (INL) of 1.5 LSB. Operates from a 4.75V to 5.25V supply, consuming a nominal 36mA current. Packaged in a 32-TSSOP, this RoHS compliant component supports a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS1207CDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 216mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 36mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 186mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 6000000S/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Spurious-free dynamic range (SFDR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1207CDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
