
12-bit, 6 MSPS Analog-to-Digital Converter (ADC) featuring simultaneous sampling of four input channels. Offers a parallel interface for DSP/microprocessor integration and automatic channel scanning. Achieves 1.5 LSB Integral Nonlinearity (INL) and 69 dB Signal to Noise Ratio (SNR). Operates within a -40°C to 85°C temperature range with a 4.75V to 5.25V supply voltage. Packaged in a 32-TSSOP, this lead-free and RoHS compliant component has a maximum power dissipation of 216mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS1207IDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Conversion Rate | 6000KS/s |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 216mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 36mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 186mW |
| Power Dissipation | 216mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 6MS/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Spurious-free dynamic range (SFDR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1207IDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
