12-bit Analog-to-Digital Converter (ADC) with an 8MS/s sampling rate and 69dB Signal-to-Noise Ratio (SNR). Features parallel interface, unipolar polarity, and a 12-bit resolution. Operates within a 4.75V to 5.25V supply voltage range, with a maximum power dissipation of 216mW. Packaged in a 32-pin TSSOP for surface mounting, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments THS12082CDAG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS12082CDAG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 8000KS/s |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 216mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 186mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 8MS/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Supply Current | 36mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS12082CDAG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.