12-bit, 8 MSPS Analog-to-Digital Converter (ADC) featuring dual channels and a parallel interface. Offers 1.5 LSB Integral Nonlinearity (INL) and 69dB Signal-to-Noise Ratio (SNR). Includes 16x FIFO, channel autoscan, and operates from a 3V to 5.25V supply. Packaged in a 32-TSSOP, this component has a maximum power dissipation of 216mW and a nominal supply current of 36mA. Operating temperature range is 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments THS12082CDARG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 8000KS/s |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 216mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 36mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 186mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 8000000S/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Spurious-free dynamic range (SFDR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |