12-bit, 8 MSPS Analog-to-Digital Converter (ADC) with a parallel interface, featuring a 1.5 LSB Integral Nonlinearity and 69 dB Signal-to-Noise Ratio. This unipolar ADC operates from a 3V to 5.25V supply range, consuming a maximum of 216mW. Housed in a 32-TSSOP package, it offers a sampling rate of 8 MS/s and includes FIFO buffering. RoHS compliant and lead-free, this component is designed for efficient data conversion.
Texas Instruments THS12082IDAG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 8000KS/s |
| Height | 1.15mm |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 216mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 36mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 186mW |
| Power Dissipation | 216mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 8MS/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Spurious-free dynamic range (SFDR) | 71dB |
| Supply Type | Analog, Digital |
| Width | 6.2mm |
| RoHS | Compliant |
No datasheet is available for this part.