The THS1209CDA is a 12-bit analog-to-digital converter with a conversion rate of 8000KS/s. It operates from a 5.25V supply and has a nominal supply current of 38mA. The device is packaged in a lead-free TSSOP package and is RoHS compliant. It is suitable for use in applications where high resolution and fast conversion rates are required, and can operate over a temperature range of 0°C to 70°C.
Texas Instruments THS1209CDA technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 8000KS/s |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 218mW |
| Mount | Surface Mount |
| Nominal Supply Current | 38mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Consumption | 186mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 8000000S/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.