
The THS1209CDAG4 is a 12-bit analog-to-digital converter with a conversion rate of 8000KS/s. It features a parallel interface and is packaged in a TSSOP package. The device is lead-free and RoHS compliant, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The nominal supply current is 38mA, and the power consumption is 186mW.
Sign in to ask questions about the Texas Instruments THS1209CDAG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS1209CDAG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 8000KS/s |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 218mW |
| Mount | Surface Mount |
| Nominal Supply Current | 38mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Consumption | 186mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 8000000S/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1209CDAG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
