
12-bit, dual-channel Analog-to-Digital Converter (ADC) with an 8 MSPS sampling rate. Features a parallel interface, channel autoscan, and unipolar polarity. Offers 1.5 LSB Integral Nonlinearity (INL) and 69dB Signal-to-Noise Ratio (SNR). Operates from a 4.75V to 5.25V supply, consuming 186mW power. Packaged in a 32-TSSOP, this RoHS compliant component is suitable for -40°C to 85°C operation.
Texas Instruments THS1209IDA technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 8000KS/s |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 218mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 38mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 186mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 8000000S/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Spurious-free dynamic range (SFDR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1209IDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
