12-bit, 1-channel Analog-to-Digital Converter (ADC) with a 15 MS/s sampling rate. Features differential input, parallel interface, and bipolar polarity. Operates from a 3.6V supply with a power consumption of 148mW. Packaged in a 28-pin SOIC surface-mount configuration, this RoHS compliant component is suitable for applications within a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments THS1215CDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS1215CDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 15000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 177mW |
| Mount | Surface Mount |
| Nominal Supply Current | 45mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 148mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 15000000S/s |
| Signal to Noise Ratio (SNR) | 68.9dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1215CDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.