The THS1215CDWRG4 is a 12-bit single-channel analog-to-digital converter with a conversion rate of 15,000KS/s. It operates from a 3.6V supply voltage and has a maximum power dissipation of 177mW. The device is packaged in a SOIC package and is suitable for surface mount applications. It is rated for operation over a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Texas Instruments THS1215CDWRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 15000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 177mW |
| Mount | Surface Mount |
| Nominal Supply Current | 45mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 15000000S/s |
| Signal to Noise Ratio (SNR) | 68.9dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
