The THS1215CPWR is a 12-bit single-channel analog-to-digital converter with a conversion rate of 15MS/s. It features differential input and operates from a 3.6V supply voltage. The device is packaged in a TSSOP-28 package and is RoHS compliant. It has a maximum power dissipation of 177mW and a nominal supply current of 45mA. The operating temperature range is from 0°C to 70°C.
Sign in to ask questions about the Texas Instruments THS1215CPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS1215CPWR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 15000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 177mW |
| Mount | Surface Mount |
| Nominal Supply Current | 45mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 15000000S/s |
| Signal to Noise Ratio (SNR) | 68.9dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1215CPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
