Texas Instruments THS1215EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Parallel |
| Lead Free | Lead Free |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sampling Rate | 15000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1215EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
