
The THS1215IDWR is a 12-bit analog-to-digital converter with a conversion rate of 15MS/s. It features differential input and operates from a 3.6V supply voltage. The device is packaged in a SOIC package and is RoHS compliant. It has a maximum power dissipation of 177mW and a nominal supply current of 45mA. The operating temperature range is from -40°C to 85°C.
Texas Instruments THS1215IDWR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 15000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 177mW |
| Mount | Surface Mount |
| Nominal Supply Current | 45mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 15000000S/s |
| Signal to Noise Ratio (SNR) | 68.9dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
