
The THS1215IDWRG4 is a 12-bit single-channel analog-to-digital converter with a conversion rate of 15MS/s. It features differential input and operates from a 3.6V supply. The device is packaged in a SOIC package and is suitable for surface mount applications. The THS1215IDWRG4 is RoHS compliant and has a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments THS1215IDWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS1215IDWRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 15000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 177mW |
| Mount | Surface Mount |
| Nominal Supply Current | 45mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 15000000S/s |
| Signal to Noise Ratio (SNR) | 68.9dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1215IDWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
